
EEE-1HA010SR | |
|---|---|
DigiKey Part Number | PCE3912TR-ND - Tape & Reel (TR) PCE3912CT-ND - Cut Tape (CT) PCE3912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA010SR |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA010SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 17 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10240 € | 10,24 € |
| 500 | 0,07838 € | 39,19 € |
| 1.000 | 0,07078 € | 70,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06328 € | 126,56 € |
| 4.000 | 0,05811 € | 232,44 € |
| 6.000 | 0,05550 € | 333,00 € |
| 10.000 | 0,05260 € | 526,00 € |
| 14.000 | 0,05089 € | 712,46 € |
| 20.000 | 0,04924 € | 984,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

