
EEE-1EA100NP | |
|---|---|
DigiKey Part Number | PCE4294TR-ND - Tape & Reel (TR) PCE4294CT-ND - Cut Tape (CT) PCE4294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA100NP |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA100NP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,14482 € | 72,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12978 € | 129,78 € |
| 2.000 | 0,11947 € | 238,94 € |
| 3.000 | 0,11427 € | 342,81 € |
| 5.000 | 0,10846 € | 542,30 € |
| 7.000 | 0,10505 € | 735,35 € |
| 10.000 | 0,10176 € | 1.017,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

