
EEE-1CA100SA | |
|---|---|
DigiKey Part Number | 10-EEE-1CA100SATR-ND - Tape & Reel (TR) 10-EEE-1CA100SACT-ND - Cut Tape (CT) 10-EEE-1CA100SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA100SA |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10240 € | 10,24 € |
| 500 | 0,07838 € | 39,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06571 € | 98,57 € |
| 3.000 | 0,06014 € | 180,42 € |
| 4.500 | 0,05732 € | 257,94 € |
| 7.500 | 0,05419 € | 406,43 € |
| 10.500 | 0,05234 € | 549,57 € |
| 15.000 | 0,05056 € | 758,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

