Similar
Similar

EEC-S5R5H155N | |
|---|---|
DigiKey Part Number | EEC-S5R5H155N-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S5R5H155N |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |



