
EEC-S0HD223V | |
|---|---|
DigiKey Part Number | P10789-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S0HD223V |
Description | CAP 22MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 150Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-S0HD223V Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 22 mF | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 150Ohm @ 1kHz | Base Product Number |

