
ECW-U2684KCZ | |
|---|---|
DigiKey Part Number | PCF1281TR-ND - Tape & Reel (TR) PCF1281CT-ND - Cut Tape (CT) PCF1281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2684KCZ |
Description | CAP FILM 0.68UF 10% 250VDC 6031 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6031 (1580 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.598" L x 0.315" W (15.20mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |

