
ECW-U2104JC9 | |
|---|---|
DigiKey Part Number | PCF1385TR-ND - Tape & Reel (TR) PCF1385CT-ND - Cut Tape (CT) PCF1385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2104JC9 |
Description | CAP FILM 0.1UF 5% 250VDC 2420 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2104JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |

