Similar
Parametric Equivalent

ECW-U1H473JB5 | |
|---|---|
DigiKey Part Number | PCF1054TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U1H473JB5 |
Description | CAP FILM 0.047UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |



