
ECW-U1H393JB5 | |
|---|---|
DigiKey Part Number | PCF1053TR-ND - Tape & Reel (TR) PCF1053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECW-U1H393JB5 |
Description | CAP FILM 0.039UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21160 € | 21,16 € |
| 500 | 0,16904 € | 84,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17523 € | 350,46 € |
| 4.000 | 0,16428 € | 657,12 € |
| 10.000 | 0,15333 € | 1.533,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

