ECW-U1H183JB5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.708
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.438
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35470 €
Datasheet
0.018 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1H183JB5

DigiKey Part Number
PCF1049TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECW-U1H183JB5
Description
CAP FILM 0.018UF 5% 50VDC 1210
Customer Reference
Detailed Description
0.018 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes