5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG60505JA

DigiKey Part Number
10-ECW-FG60505JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG60505JA
Description
CAP FILM 5UF 600VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG60505JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.472" W (31.50mm x 12.00mm)
Packaging
Bulk
Height - Seated (Max)
0.984" (25.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±5%
Applications
Automotive; High Frequency, Switching
Voltage Rating - DC
600V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Operating Temperature
-40°C ~ 110°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 730
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,88300 €18,83 €
501,55940 €77,97 €
2501,35360 €338,40 €
5001,28990 €644,95 €
1.0001,23744 €1.237,44 €
2.5001,18203 €2.955,07 €
5.0001,14861 €5.743,05 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,25490 €