
ECW-FG1B505JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B505JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B505JA |
Description | CAP FILM 5UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B505JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.728" W (31.50mm x 18.50mm) |
Packaging Bulk | Height - Seated (Max) 1.398" (35.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,33600 € | 23,36 € |
| 50 | 1,95300 € | 97,65 € |
| 100 | 1,83490 € | 183,49 € |
| 500 | 1,63498 € | 817,49 € |
| 1.000 | 1,57305 € | 1.573,05 € |
| 2.500 | 1,50762 € | 3.769,05 € |
| 5.000 | 1,46814 € | 7.340,70 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,99300 € |

