1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FE2W105KA

DigiKey Part Number
10-ECW-FE2W105KA-ND
Manufacturer
Manufacturer Product Number
ECW-FE2W105KA
Description
CAP FILM 1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FE2W105KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43800 €4,38 €
500,33680 €16,84 €
1000,30560 €30,56 €
5000,25292 €126,46 €
1.0000,23663 €236,63 €
3.0000,21652 €649,56 €
5.0000,20908 €1.045,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €