Parametric Equivalent

ECW-F6753RHL | |
|---|---|
DigiKey Part Number | ECW-F6753RHL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6753RHL |
Description | CAP FILM 0.075UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6753RHL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.610" L x 0.303" W (15.50mm x 7.70mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6753HLB | Panasonic Industry | 0 | ECW-F6753HLB-ND | 0,86910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,83440 € | 333,76 € |
| Unit Price without VAT: | 0,83440 € |
|---|---|
| Unit Price with VAT: | 1,00962 € |


