0.36 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6364JL

DigiKey Part Number
P12265-ND
Manufacturer
Manufacturer Product Number
ECW-F6364JL
Description
CAP FILM 0.36UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.36 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6364JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.807" L x 0.469" W (20.50mm x 11.90mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,24600 €12,46 €
501,01120 €50,56 €
1000,93870 €93,87 €
5000,81610 €408,05 €
1.0000,77813 €778,13 €
3.0000,73124 €2.193,72 €
5.0000,71389 €3.569,45 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €