0.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4204JL

DigiKey Part Number
P12106-ND
Manufacturer
Manufacturer Product Number
ECW-F4204JL
Description
CAP FILM 0.2UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4204JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.339" W (15.50mm x 8.60mm)
Height - Seated (Max)
0.583" (14.80mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,06900 €10,69 €
500,86120 €43,06 €
1000,79700 €79,70 €
5000,68838 €344,19 €
1.0000,65478 €654,78 €
2.5000,61928 €1.548,20 €
5.0000,59788 €2.989,40 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,93600 €