1.5 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4155JL

DigiKey Part Number
P12236-ND
Manufacturer
Manufacturer Product Number
ECW-F4155JL
Description
CAP FILM 1.5UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4155JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.102" L x 0.539" W (28.00mm x 13.70mm)
Height - Seated (Max)
0.874" (22.20mm)
Termination
PC Pins
Lead Spacing
0.984" (25.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,79300 €17,93 €
501,46880 €73,44 €
1001,35990 €135,99 €
5001,15922 €579,61 €
1.0001,09090 €1.090,90 €
3.0001,00005 €3.000,15 €
5.0000,96403 €4.820,15 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,02500 €