
ECW-F4155HLB | |
|---|---|
DigiKey Part Number | ECW-F4155HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4155HLB |
Description | CAP FILM 1.5UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4155HLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.539" W (28.00mm x 13.70mm) |
Part Status Active | Height - Seated (Max) 1.012" (25.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,34640 € | 269,28 € |
| Unit Price without VAT: | 1,34640 € |
|---|---|
| Unit Price with VAT: | 1,62914 € |

