0.47 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2474JB

DigiKey Part Number
PF2474-ND
Manufacturer
Manufacturer Product Number
ECW-F2474JB
Description
CAP FILM 0.47UF 5% 250VDC RADIAL
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2474JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.906" L x 0.315" W (23.00mm x 8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.787" (20.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.