ECS-T1DX106R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 56.510
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.450
Unit Price: 0,64000 €
Datasheet
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T1DX106R

DigiKey Part Number
P11324TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T1DX106R
Description
CAP TANT 10UF 20% 20V 1411
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-T1DX106R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Obsolete
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±20%
Features
General Purpose
Voltage - Rated
20 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB106K020RNJKYOCERA AVX56.510478-1674-1-ND0,37000 €Direct
293D106X9020B2TE3Vishay Sprague1.450718-1125-1-ND0,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes