Parametric Equivalent

ECQ-UBAF104VH | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF104VH-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF104VH |
Description | CAP FILM 0.1UF 10% 300VAC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF104VH Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.866" (22.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-UBAF104V6 | Panasonic Industry | 317 | 10-ECQ-UBAF104V6-ND | 0,83000 € | Parametric Equivalent |


