
ECQ-UAAV124TA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV124TA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV124TA |
Description | CAP FILM 0.12UF 10% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV124TA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.512" (13.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |

