
ECQ-E6684JF | |
|---|---|
DigiKey Part Number | P14530-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6684JF |
Description | CAP FILM 0.68UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6684JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.453" W (26.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26400 € | 12,64 € |
| 50 | 1,02660 € | 51,33 € |
| 100 | 0,95320 € | 95,32 € |
| 500 | 0,82928 € | 414,64 € |
| 1.000 | 0,79091 € | 790,91 € |
| 3.000 | 0,74347 € | 2.230,41 € |
| 5.000 | 0,72591 € | 3.629,55 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

