Parametric Equivalent
Parametric Equivalent

ECQ-E6103JFB | |
|---|---|
DigiKey Part Number | ECQ-E6103JFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6103JFB |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6103JFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.177" W (12.00mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6103JFW | Panasonic Industry | 0 | ECQ-E6103JFW-ND | 0,17161 € | Parametric Equivalent |
| ECQ-E6103RJF | Panasonic Industry | 0 | ECQ-E6103RJF-ND | 0,18067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17161 € | 171,61 € |
| Unit Price without VAT: | 0,17161 € |
|---|---|
| Unit Price with VAT: | 0,20765 € |


