
ECQ-E2125JB | |
|---|---|
DigiKey Part Number | P14647-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2125JB |
Description | CAP FILM 1.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2125JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.602" L x 0.299" W (15.30mm x 7.60mm) |
Part Status Active | Height - Seated (Max) 0.614" (15.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,42290 € | 42,29 € |
| 500 | 0,35552 € | 177,76 € |
| 1.000 | 0,33466 € | 334,66 € |
| 3.000 | 0,30890 € | 926,70 € |
| 5.000 | 0,29938 € | 1.496,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

