


ECK-THC471KB | |
|---|---|
DigiKey Part Number | P15542TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECK-THC471KB |
Description | CAP CER 470PF 250VAC Y5P 2-SMD |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor Y5P (B) 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECK-THC471KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2-SMD | |
Size / Dimension | 0.268" L x 0.177" W (6.80mm x 4.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | 0.315" (8.00mm) | |
Lead Style | Gull Wing | |
Base Product Number |

