Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-ZEC1E1R5C | |
|---|---|
DigiKey Part Number | PCC2103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-ZEC1E1R5C |
Description | CAP CER 1.5PF 25V C0K 0201 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0K 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-ZEC1E1R5C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E1R5C030BA | TDK | 39.963 | 445-C0603C0G1E1R5C030BACT-ND | 0,08000 € | Direct |
| CC0201CRNPO8BN1R5 | YAGEO | 28.613 | 311-3297-1-ND | 0,08000 € | Direct |
| KGM03ACG1E1R5CH | KYOCERA AVX | 1.823 | 478-KGM03ACG1E1R5CHCT-ND | 0,20000 € | Direct |
| CC0201BRNPO8BN1R5 | YAGEO | 5.446 | 311-3659-1-ND | 0,08000 € | Upgrade |
| CC0201BRNPO9BN1R5 | YAGEO | 50.608 | 311-3663-1-ND | 0,08000 € | Upgrade |





