Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-ZEC1E050C | |
|---|---|
DigiKey Part Number | PCC2107TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-ZEC1E050C |
Description | CAP CER 5PF 25V C0H 0201 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 25V Ceramic Capacitor C0H 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-ZEC1E050C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E5R0CA01D | Murata Electronics | 90.480 | 490-3132-1-ND | 0,08000 € | Direct |
| C0603C0G1E050C030BA | TDK | 27.678 | 445-4627-1-ND | 0,08000 € | Upgrade |
| C0603C0G1H050C030BA | TDK | 35.671 | 445-1764-1-ND | 0,08000 € | Upgrade |
| CC0201CRNPO8BN5R0 | YAGEO | 10.085 | 311-3670-1-ND | 0,08000 € | Upgrade |
| CC0201CRNPO9BN5R0 | YAGEO | 17.063 | 311-3673-1-ND | 0,08000 € | Upgrade |




