Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-3YB1C105K | |
|---|---|
DigiKey Part Number | PCC1882TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-3YB1C105K |
Description | CAP CER 1UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-3YB1C105K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YC105KAT2A | KYOCERA AVX | 20.915 | 478-KGM31HR71C105KUCT-ND | 0,23000 € | Direct |
| 1206YC105KAT4A | KYOCERA AVX | 2.515 | 478-KGM31HR71C105KLCT-ND | 0,24000 € | Direct |
| C1206C105K4RALTU | KEMET | 0 | 399-C1206C105K4RALTUTR-ND | 0,23886 € | Direct |
| CL31B105KOFNNNE | Samsung Electro-Mechanics | 118.791 | 1276-1783-1-ND | 0,11000 € | Direct |
| CL31B105KOFNNWE | Samsung Electro-Mechanics | 0 | 1276-3097-2-ND | 0,01718 € | Direct |






