Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ECJ-2YB1H473K | |
|---|---|
DigiKey Part Number | PCC1836TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2YB1H473K |
Description | CAP CER 0.047UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473KA12A | KYOCERA AVX | 0 | 08055C473KA12A-ND | 0,39726 € | Direct |
| 08055C473KAJ4A | KYOCERA AVX | 0 | 08055C473KAJ4A-ND | 0,11906 € | Direct |
| AU055C473KA72A | KYOCERA AVX | 0 | AU055C473KA72A-ND | 0,90302 € | Direct |
| C0805C473K5RACTU | KEMET | 131.130 | 399-C0805C473K5RACTUCT-ND | 0,11000 € | Direct |
| CC0805KPX7R9BB473 | YAGEO | 12.091 | 13-CC0805KPX7R9BB473CT-ND | 0,09000 € | Direct |









