ECJ-2YB1C394K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12563 €
Datasheet

Direct


KEMET
In Stock: 3.298
Unit Price: 0,59000 €
Datasheet

Direct


YAGEO
In Stock: 15.347
Unit Price: 0,19000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06809 €
Datasheet

Direct


Vishay Vitramon
In Stock: 360
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.829
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 1.654
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21349 €
Datasheet

Upgrade


KEMET
In Stock: 17.500
Unit Price: 0,63000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5.202
Unit Price: 0,43000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18650 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20159 €
Datasheet
0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB1C394K

DigiKey Part Number
PCC1917TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB1C394K
Description
CAP CER 0.39UF 16V X7R 0805
Customer Reference
Detailed Description
0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes