ECJ-2VF1H224Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.909
Unit Price: 0,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.692
Unit Price: 0,14000 €
Datasheet
0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VF1H224Z

DigiKey Part Number
PCC1866TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VF1H224Z
Description
CAP CER 0.22UF 50V Y5V 0805
Customer Reference
Detailed Description
0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VF1H224Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C224Z5VACTUKEMET4.909399-C0805C224Z5VACTUCT-ND0,19000 €Direct
KGM21CV51H224ZTKYOCERA AVX15.692478-KGM21CV51H224ZTCT-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes