Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EC1H820J | |
|---|---|
DigiKey Part Number | PCC820CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EC1H820J |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EC1H820J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H820J050BA | TDK | 260 | 445-13811-1-ND | 0,08000 € | Direct |
| GRM1555C1H820JA01D | Murata Electronics | 131.191 | 490-5879-1-ND | 0,08000 € | Direct |
| UMK105CG820JV-F | Taiyo Yuden | 54.725 | 587-1210-1-ND | 0,08000 € | Direct |
| VJ0402A820JXACW1BC | Vishay Vitramon | 381 | BC1203CT-ND | 0,09000 € | Direct |
| VJ0402A820JXAPW1BC | Vishay Vitramon | 0 | VJ0402A820JXAPW1BC-ND | 0,01147 € | Direct |








