ECJ-0EC1H151J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 27.141
Unit Price: 0,10000 €
Datasheet

Direct


Murata Electronics
In Stock: 311.764
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 227.553
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 155.034
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 11.609
Unit Price: 1,31000 €
Datasheet

Upgrade


KEMET
In Stock: 30.485
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 12.144
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 17.152
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 249.862
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 15.361
Unit Price: 0,11000 €
Datasheet

Upgrade


YAGEO
In Stock: 91.380
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 16.590
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 385.724
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 101.283
Unit Price: 0,09000 €
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EC1H151J

DigiKey Part Number
PCC151CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H151J
Description
CAP CER 150PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H151J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes