MFR Recommended
Direct

ECH-U1H472GB5 | |
|---|---|
DigiKey Part Number | PCF1109TR-ND - Tape & Reel (TR) PCF1109CT-ND - Cut Tape (CT) PCF1109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H472GB5 |
Description | CAP FILM 4700PF 2% 50VDC 1206 |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H472GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H472GX5 | Panasonic Industry | 385 | PCF1304CT-ND | 0,54000 € | MFR Recommended |
| LDBCA1470GC5N0 | KEMET | 5.958 | 399-6394-1-ND | 1,10000 € | Direct |



