
ECH-U1H331GB5 | |
|---|---|
DigiKey Part Number | PCF1095TR-ND - Tape & Reel (TR) PCF1095CT-ND - Cut Tape (CT) PCF1095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H331GB5 |
Description | CAP FILM 330PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H331GB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41480 € | 20,74 € |
| 100 | 0,37810 € | 37,81 € |
| 500 | 0,31600 € | 158,00 € |
| 1.000 | 0,29680 € | 296,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

