270 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H271GB5

DigiKey Part Number
PCF1094TR-ND - Tape & Reel (TR)
PCF1094CT-ND - Cut Tape (CT)
PCF1094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H271GB5
Description
CAP FILM 270PF 2% 50VDC 0805
Customer Reference
Detailed Description
270 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H271GB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H271GX5Panasonic Industry2.924PCF1289CT-ND0,48000 €MFR Recommended
In-Stock: 106
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52700 €5,27 €
500,40960 €20,48 €
1000,37340 €37,34 €
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €