
ECH-U1C104JB5 | |
|---|---|
DigiKey Part Number | PCF1088TR-ND - Tape & Reel (TR) PCF1088CT-ND - Cut Tape (CT) PCF1088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C104JB5 |
Description | CAP FILM 0.1UF 5% 16VDC 1210 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C104JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,56480 € | 28,24 € |
| 100 | 0,51810 € | 51,81 € |
| 500 | 0,43916 € | 219,58 € |
| 1.000 | 0,41477 € | 414,77 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

