
ECH-U1103JC9 | |
|---|---|
DigiKey Part Number | PCF1477TR-ND - Tape & Reel (TR) PCF1477CT-ND - Cut Tape (CT) PCF1477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1103JC9 |
Description | CAP FILM 10000PF 5% 100VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1103JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1103GC9 | Panasonic Industry | 4.268 | PCF1494CT-ND | 1,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72100 € | 7,21 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,52210 € | 52,21 € |
| 500 | 0,44282 € | 221,41 € |
| 1.000 | 0,41830 € | 418,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38422 € | 1.152,66 € |
| 6.000 | 0,36953 € | 2.217,18 € |
| 9.000 | 0,36217 € | 3.259,53 € |
| 15.000 | 0,35400 € | 5.310,00 € |
| 21.000 | 0,34923 € | 7.333,83 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

