
ECH-U1103JC9 | |
|---|---|
DigiKey Part Number | PCF1477TR-ND - Tape & Reel (TR) PCF1477CT-ND - Cut Tape (CT) PCF1477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1103JC9 |
Description | CAP FILM 10000PF 5% 100VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1103JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,57620 € | 28,81 € |
| 100 | 0,52870 € | 52,87 € |
| 500 | 0,44838 € | 224,19 € |
| 1.000 | 0,42356 € | 423,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38906 € | 1.167,18 € |
| 6.000 | 0,37418 € | 2.245,08 € |
| 9.000 | 0,36672 € | 3.300,48 € |
| 15.000 | 0,35846 € | 5.376,90 € |
| 21.000 | 0,35363 € | 7.426,23 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

