Similar

ECH-A25105JX | |
|---|---|
DigiKey Part Number | P10949-ND |
Manufacturer | |
Manufacturer Product Number | ECH-A25105JX |
Description | CAP FILM 1UF 5% 250VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ECH-A25105JX Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer Panasonic Industry | Applications Motor Run |
Series | Lead Spacing 0.886" (22.50mm) |
Packaging Bulk | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.925" (23.50mm) |
Capacitance 1µF | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Radial |
Voltage Rating - AC 250V | Base Product Number |
Dielectric Material Polyester, Polyethylene, Metallized |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840MY7100MD16R06L2 | KEMET | 0 | 399-5430-ND | 1,98000 € | Similar |


