Similar

ECH-A22105JX | |
|---|---|
DigiKey Part Number | P10943-ND |
Manufacturer | |
Manufacturer Product Number | ECH-A22105JX |
Description | CAP FILM 1UF 5% 220VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ECH-A22105JX Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer Panasonic Industry | Applications Motor Run |
Series | Lead Spacing 0.886" (22.50mm) |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance 1µF | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Radial |
Voltage Rating - AC 220V | Base Product Number |
Dielectric Material Polyester, Polyethylene, Metallized |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320105 | Vishay Beyschlag/Draloric/BC Components | 1.852 | BC1850-ND | 12,71000 € | Similar |


