EEV-HA0J102UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 239
Unit Price: 0,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 555
Unit Price: 0,65000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 522
Unit Price: 0,91000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.847
Unit Price: 0,98000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.263
Unit Price: 0,83000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 982
Unit Price: 1,03000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 136
Unit Price: 1,12000 €
Datasheet

Direct


Chemi-Con
In Stock: 563
Unit Price: 0,71000 €
Datasheet

Direct


Chemi-Con
In Stock: 441
Unit Price: 0,94000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.897
Unit Price: 1,08000 €
Datasheet

Upgrade


Rubycon
In Stock: 21
Unit Price: 0,67000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.559
Unit Price: 1,77000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,26000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16987 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA0J102UP

DigiKey Part Number
PCE3209TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA0J102UP
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes