Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECD-G0E3R0B | |
|---|---|
DigiKey Part Number | PCC2256TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-G0E3R0B |
Description | CAP CER 3PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0E3R0B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK105CH030JW-F | Taiyo Yuden | 2.938 | 587-1018-1-ND | 0,08000 € | Direct |
| 600L3R0BT200T | KYOCERA AVX | 14.292 | 1284-1124-1-ND | 1,27000 € | Upgrade |
| CBR04C309B1GAC | KEMET | 99.350 | 399-8590-1-ND | 0,20000 € | Upgrade |
| CBR04C309B5GAC | KEMET | 41.289 | 399-13245-1-ND | 0,13000 € | Upgrade |
| GJM1555C1H3R0BB01D | Murata Electronics | 122.858 | 490-8095-1-ND | 0,08000 € | Upgrade |







