


ECC-T3F100DG2 | |
|---|---|
DigiKey Part Number | PCC2368TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECC-T3F100DG2 |
Description | CAP CER 10PF 3KV SL/GP SMD |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 3000V (3kV) Ceramic Capacitor SL/GP Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECC-T3F100DG2 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±0.5pF | Size / Dimension 0.224" L x 0.177" W (5.70mm x 4.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |

