
ECA-1VHG222B | |
|---|---|
DigiKey Part Number | 10-ECA-1VHG222BCT-ND - Cut Tape (CT) 10-ECA-1VHG222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG222B |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG222B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.386 A @ 1 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,02380 € | 51,19 € |
| 100 | 0,93510 € | 93,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,82476 € | 206,19 € |
| 500 | 0,76802 € | 384,01 € |
| 750 | 0,73937 € | 554,53 € |
| 1.250 | 0,70744 € | 884,30 € |
| 1.750 | 0,68867 € | 1.205,17 € |
| 2.500 | 0,67054 € | 1.676,35 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

