
MKT1813422255G | |
|---|---|
DigiKey Part Number | 56-MKT1813422255GCT-ND - Cut Tape (CT) 56-MKT1813422255GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813422255G |
Description | CAP FILM 0.22UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16800 € | 11,68 € |
| 50 | 0,94400 € | 47,20 € |
| 100 | 0,87500 € | 87,50 € |
| 500 | 0,75834 € | 379,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,70509 € | 881,36 € |
| 2.500 | 0,67743 € | 1.693,58 € |
| 3.750 | 0,66357 € | 2.488,39 € |
| 6.250 | 0,64821 € | 4.051,31 € |
| 8.750 | 0,63923 € | 5.593,26 € |
| 12.500 | 0,63058 € | 7.882,25 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

