DZ2S06200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.832
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.557
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.267
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 65
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Zener Diode 6.2 V 150 mW ±5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S06200L

DigiKey Part Number
DZ2S06200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S06200L
Description
DIODE ZENER 6.2V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 6.2 V 150 mW ±5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S06200L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08665 €259,95 €
6.0000,07951 €477,06 €
9.0000,07584 €682,56 €
15.0000,07170 €1.075,50 €
21.0000,06924 €1.454,04 €
30.0000,06683 €2.004,90 €
75.0000,06616 €4.962,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08665 €
Unit Price with VAT:0,10485 €