Similar
Similar

DSC2A01T0L | |
|---|---|
DigiKey Part Number | DSC2A01T0LTR-ND - Tape & Reel (TR) DSC2A01T0LCT-ND - Cut Tape (CT) DSC2A01T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC2A01T0L |
Description | TRANS NPN 40V 0.05A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC2A01T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04748 € | 284,88 € |
| 9.000 | 0,04508 € | 405,72 € |
| 15.000 | 0,04237 € | 635,55 € |
| 21.000 | 0,04075 € | 855,75 € |
| 30.000 | 0,03917 € | 1.175,10 € |
| 75.000 | 0,03568 € | 2.676,00 € |
| 150.000 | 0,03561 € | 5.341,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |



