DSA2002R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4.883
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.510
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.865
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.835
Unit Price: 0,21000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 737
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.735
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 6.507
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09427 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,02592 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA2002R0L

DigiKey Part Number
DSA2002R0LTR-ND - Tape & Reel (TR)
DSA2002R0LCT-ND - Cut Tape (CT)
DSA2002R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA2002R0L
Description
TRANS PNP 50V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSA2002R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G3-B-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09851 €295,53 €
6.0000,09058 €543,48 €
9.0000,08650 €778,50 €
15.0000,08190 €1.228,50 €
21.0000,07917 €1.662,57 €
30.0000,07724 €2.317,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €